Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerEVE
Manufacturer Part NoER14250M
Order Code1973590
Technical Datasheet
Battery Voltage3.6V
Battery Size Code1/2AA
Battery TechnologyLithium Thionyl Chloride
External Diameter14.3mm
Battery Capacity750mAh
External Height25.4mm
Battery TerminalsRaised Positive and Flat Negative
Battery Type / Size1/2AA
Weight10g
Battery IEC CodeER14250
Battery NEDA Code-
Battery Compliance-
Product Range-
Alternatives for ER14250M
4 Products Found
Product Overview
The ER14250M from EVE is a non rechargeable lithium thionyl chloride spiral (Li-SOCl2) battery with raised positive and flat negative terminals. This battery features high voltage response, high minimum voltage during pulsing, excellent low temperature performance, non flammable electrolyte, built-in safety vent, stainless steel container and hermetic glass to metal sealing. Suitable for alarms and security systems, GPS, metering systems, memory back up, tracking system and GSM communication.
- Compliant to IEC 86-4 safety and EN 50020 intrinsic safety standard
- UL recognised (file number MH28717)
- IEC code of battery is ER14250
- Non flammable electrolyte
- Available in 1/2AA standard size
- Nominal capacity of 0.75Ah
- Nominal voltage of 3.6V
- Operating temperature range -65°C to 85°C
- Continuous current of 100mA
- Typical weight is 10g
Applications
Aerospace, Defence, Military, Security, Power Management, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
Battery Capacity
750mAh
Battery Terminals
Raised Positive and Flat Negative
Weight
10g
Battery NEDA Code
-
Product Range
-
Battery Size Code
1/2AA
External Diameter
14.3mm
External Height
25.4mm
Battery Type / Size
1/2AA
Battery IEC Code
ER14250
Battery Compliance
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
UN Hazard Code:3090