Print Page
Image is for illustrative purposes only. Please refer to product description.
301 In Stock
2,400 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč252.305 |
5+ | Kč156.750 |
10+ | Kč146.467 |
20+ | Kč137.689 |
50+ | Kč122.641 |
Price for:Each
Minimum: 1
Multiple: 1
Kč252.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEVE
Manufacturer Part NoER14250P
Order Code1365936
Technical Datasheet
Battery Voltage3.6V
Battery Size Code1/2AA
Battery TechnologyLithium Thionyl Chloride
Battery Capacity1.2Ah
External Diameter14.5mm
External Height50.5mm
Battery TerminalsAxial Leaded
Pack Quantity1
Battery Type / Size1/2AA
Weight10g
Battery IEC CodeCR14250
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The ER14250P from EVE is a non rechargeable lithium thionyl chloride (Li-SOCl2) battery with axial leads. This battery features high and stable operating voltage, high minimum voltage during pulsing, non flammable electrolyte, stainless steel container and hermetic glass to metal sealing. It is suitable for utility metering, memory back up and tracking system.
- Compliant to IEC 86-4 safety and EN 50020 intrinsic safety standard
- UL recognised (file number MH28717)
- IEC code of battery is CR14250
- Non flammable electrolyte
- Available in 1/2AA standard size
- Nominal capacity of 1.20Ah
- Nominal voltage of 3.6V
- Operating temperature range -65°C to 85°C
- Continuous current of 15mA
- Typical weight is 10g
Applications
Automotive, Power Management, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
External Diameter
14.5mm
Battery Terminals
Axial Leaded
Battery Type / Size
1/2AA
Battery IEC Code
CR14250
Battery Compliance
-
SVHC
No SVHC (17-Jan-2023)
Battery Size Code
1/2AA
Battery Capacity
1.2Ah
External Height
50.5mm
Pack Quantity
1
Weight
10g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Alternatives for ER14250P
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
UN Hazard Code:3090