Print Page
Image is for illustrative purposes only. Please refer to product description.
592 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč293.436 |
5+ | Kč208.164 |
10+ | Kč195.624 |
20+ | Kč176.563 |
50+ | Kč157.502 |
Price for:Each
Minimum: 1
Multiple: 1
Kč293.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEVE
Manufacturer Part NoER14250W
Order Code1365942
Technical Datasheet
Battery Voltage3.6V
Battery Size Code1/2AA
Battery TechnologyLithium Thionyl Chloride
Battery Capacity1.2Ah
External Diameter16.8mm
Battery TerminalsWire Leads
External Height28.6mm
Pack Quantity1
Battery Type / Size1/2AA
Weight10g
Battery IEC CodeCR14250
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The ER14250W is a CR14250 1/2AA 3.6V/1.2Ah Non-rechargeable Battery, lithium thionyl chloride technology with wire-leads terminal, high and stable operating voltage, high minimum voltage during pulsing, low self discharge rate (less than 1% after 1 year of storage at 25°C).
- Stainless steel container
- Hermetic glass to metal sealing
- Non flammable electrolyte
- -55/85°C Operating temperature
- 40mA Continuous current rating
Applications
Metering, Security, Sensing & Instrumentation, Automotive, Consumer Electronics
Warnings
Fire, explosion and severe burn hazard. Do not recharge, crush, disassemble, heat above 100°C, incinerate or expose contents to water.
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
External Diameter
16.8mm
External Height
28.6mm
Battery Type / Size
1/2AA
Battery IEC Code
CR14250
Battery Compliance
-
SVHC
No SVHC (17-Jan-2023)
Battery Size Code
1/2AA
Battery Capacity
1.2Ah
Battery Terminals
Wire Leads
Pack Quantity
1
Weight
10g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Alternatives for ER14250W
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
UN Hazard Code:3090