Print Page
Image is for illustrative purposes only. Please refer to product description.
105 In Stock
Need more?
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč241.520 |
| 5+ | Kč149.978 |
| 10+ | Kč140.197 |
| 20+ | Kč131.670 |
| 50+ | Kč117.374 |
Price for:Each
Minimum: 1
Multiple: 1
Kč241.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEVE
Manufacturer Part NoER145053FP
Order Code1973579
Technical Datasheet
Battery Voltage3.6V
Battery Size CodeAA
Battery TechnologyLithium Thionyl Chloride
Battery Capacity2.6Ah
External Diameter14.5mm
Battery TerminalsPCB Pins
External Height50.5mm
Pack Quantity1
Battery Type / SizeAA
Weight19g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The ER145053FP is an AA 3.6V/2.6Ah cylindrical-cell bobbin type Non-rechargeable Battery features a lithium thionyl chloride technology and PCB pins terminals. Bobbin style lithium thionyl chloride cells are maximised for long life. They offer very high energy density, low self discharge and a long storage life and are particularly suited to low current applications.
- Stainless steel container
- Hermetic glass-to-metal sealing
- Non-flammable electrolyte
Applications
Metering, Security, Sensing & Instrumentation, System Monitoring
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
External Diameter
14.5mm
External Height
50.5mm
Battery Type / Size
AA
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (17-Jan-2023)
Battery Size Code
AA
Battery Capacity
2.6Ah
Battery Terminals
PCB Pins
Pack Quantity
1
Weight
19g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019
UN Hazard Code:3090