Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVEREADY
Manufacturer Part NoS11884
Order Code3762460
Product RangeEveready - ECO Halogen Series Lamps
Technical Datasheet
1,075 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč28.842 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
Kč28.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEVEREADY
Manufacturer Part NoS11884
Order Code3762460
Product RangeEveready - ECO Halogen Series Lamps
Technical Datasheet
Supply Voltage240VAC
Power Rating20W
Length80mm
Lamp Base TypeE14 / SES
Reflector Dia39mm
Color Temperature Typ2900K
Product RangeEveready - ECO Halogen Series Lamps
SVHCTo Be Advised
Product Overview
A retro-fit, Halogen alternative that saves energy when compared to standard reflector lamps.
- Ideal replacement for where standard reflector lamps are in use
- 235 Lumens in a warm white (2900K) LED colour temperature
- Dimmable
- E14 Lamp fitting
Technical Specifications
Supply Voltage
240VAC
Length
80mm
Reflector Dia
39mm
Product Range
Eveready - ECO Halogen Series Lamps
Power Rating
20W
Lamp Base Type
E14 / SES
Color Temperature Typ
2900K
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85392192
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04