Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoP2662BG-1R1S
Order Code1422390
Product RangeP2662B Series
Technical Datasheet
Available to Order
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,186.786 |
10+ | Kč1,064.144 |
25+ | Kč978.622 |
50+ | Kč896.610 |
100+ | Kč837.170 |
250+ | Kč781.242 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
Kč1,186.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoP2662BG-1R1S
Order Code1422390
Product RangeP2662B Series
Technical Datasheet
Connector TypeSpring Loaded Probe
Connector TypeSpring Loaded Probe
Centreline Spacing1.27mm
Connector Tip StyleRadius
Current Rating3A
Spring Force Initial1oz
Spring Force Working Travel2.2oz
Product RangeP2662B Series
Technical Specifications
Connector Type
Spring Loaded Probe
Centreline Spacing
1.27mm
Current Rating
3A
Spring Force Working Travel
2.2oz
Connector Type
Spring Loaded Probe
Connector Tip Style
Radius
Spring Force Initial
1oz
Product Range
P2662B Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814