Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerEVOLUTION
Manufacturer Part NoR185CCS 230V
Order Code4224343
Power TypeElectric
Supply Voltage VAC230V
Battery Voltage-
Input Power1600W
Blade Diameter185mm
Saw TypeCircular
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Technical Specifications
Power Type
Electric
Battery Voltage
-
Blade Diameter
185mm
Product Range
-
SVHC
To Be Advised
Supply Voltage VAC
230V
Input Power
1600W
Saw Type
Circular
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84672230
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.52