Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerEXCELITAS TECH
Manufacturer Part NoVTT1115H
Order Code1531835
Technical Datasheet
Wavelength Typ-
Viewing Angle15°
Power Consumption250mW
No. of Pins3Pins
Transistor Case StyleTO-46
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Wavelength Typ
-
Power Consumption
250mW
Transistor Case Style
TO-46
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2014)
Viewing Angle
15°
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00037