Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEN300
Order Code2862187
Also Known AsGTIN UPC EAN: 0793950440308
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč8,502.120 |
Price for:Each
Minimum: 1
Multiple: 1
Kč8,502.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEN300
Order Code2862187
Also Known AsGTIN UPC EAN: 0793950440308
Technical Datasheet
Air Velocity Range0.4m/s to 30m/s
Beaufort Force-
Operating Temperature Min0°C
Operating Temperature Max50°C
Relative Humidity Range10% to 95%
External Height248mm
External Width70mm
External Depth34mm
Product Range-
SVHCTo Be Advised
Product Overview
The EN300 from Extech Instruments is a rugged 5-in-1 environmental meter for measuring humidity, temperature, air velocity, light and sound. The sound level measurement meets IEC 61672 class 2 using a frequency weighting and fast response time. The built-in microprocessor circuit assures excellent performance and accuracy, concise and compact button arrangement for ease of operation.
- Rugged environmental meter with tripod mount and RS232 PC interface
- Large dual LCD simultaneous display of temperature and air velocity or relative humidity
- Characters on display reverse direction depending on hygro-thermo-anemometer or light-sound mode
- Data hold, min/max, auto power off, low battery/overrange indication
- Built-in low friction vane wheel improves accuracy of air velocity in ft/min, MPH, m/s, Km/h, knots
- Built-in precision thin-film capacitance humidity sensor for fast response
- Built-in thermistor for ambient temperature measurements
- Type K input measures temperature to 2372°F (1300°C)
- Utilizes precision photo diode and correction filter for cosine, colour corrected light measurements
- Product comes with 1 years warranty
Contents
Built-in sensors, Vane wheel, windscreen, Type K thermocouple probe, Pouch case, Six 1.5V AAA batteries.
Technical Specifications
Air Velocity Range
0.4m/s to 30m/s
Operating Temperature Min
0°C
Relative Humidity Range
10% to 95%
External Width
70mm
Product Range
-
Beaufort Force
-
Operating Temperature Max
50°C
External Height
248mm
External Depth
34mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6