Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,258.774 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,258.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEN510
Order Code3018730
Technical Datasheet
Air Velocity Range0.4m/s to 20m/s
Beaufort Force-
Operating Temperature Min0°C
Operating Temperature Max50°C
Relative Humidity Range10% to 95%
External Height153mm
External Width58mm
External Depth25mm
Product Range-
SVHCTo Be Advised
Product Overview
- 10-in-1 environmental meter with 80 to 3937ft/min air velocity
- Measures air velocity, air flow, temperature (air/type K), humidity, wet bulb, dew point
- Replaceable low friction ball bearing mini vane wheel to retain high accuracy
- Measure light levels in Foot-Candle (Fc) or Lux units
- Backlit display to view in dimly lit area
- Data hold and min/max functions
- Auto power off with disable
- Tripod mount (optional TR100 Tripod sold separately)
Contents
Environmental meter, Wrist strap, General purpose Type K bead wire probe, Three AAA batteries.
Technical Specifications
Air Velocity Range
0.4m/s to 20m/s
Operating Temperature Min
0°C
Relative Humidity Range
10% to 95%
External Width
58mm
Product Range
-
Beaufort Force
-
Operating Temperature Max
50°C
External Height
153mm
External Depth
25mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23