Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč31,951.920 |
Product Information
Product Overview
HDV700 is a HDV700 videoscope screen (no probes). HDV700 is a versatile and lightweight professional videoscope that is designed for inspections in locations that are difficult or unsafe to access. With one or more of the eight waterproof (IP67) camera probes, you can use the HDV700 for condition monitoring in manufacturing, HVAC/R, plumbing, building, and automotive applications. A range of small diameter and articulating camera probes are available to give you clear visibility of components from the 5-inch colour touchscreen display. Easily maneuver the narrow probes into small openings without disassembling equipment. The HDV700 also features multiple data recording options so you can easily create reports at the job site by transferring images and videos to your laptop.
- View clear, bright images with a wide FoV on the 5” colour TFT (800 × 480) capacitive touchscreen
- Capture both still images and videos
- Gain access to difficult-to-see components without disassembling equipment
- Simultaneously view live camera image and a saved image side by side
- Record voice annotations and photo notes for advanced reports
- Efficiently manage your inspection data using the Session and Tag feature
- Easy for a second person to inspect with you by connecting display to monitor using HDMI video o/p
- Inspect comfortably using the display stand and tripod mount
- Immerse the IP67-rated camera probes in water at a depth up to 1m (3.2ft) for 30 minutes max
- Dimension [W × H × D] is 162mm × 128mm × 30mm
Contents
Videoscope screen, 32GB Micro SD card, USB-A to USB-C cable, HDMI type A to type D cable, Li-ion rechargeable battery (built-in), Universal adapter (with US, UK, EU, and AUS plugs).
Technical Specifications
HDV700 Series
To Be Advised
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate