Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč5,241.720 |
Product Information
Product Overview
The RPM33 from Extech Instruments is a combination contact/laser photo tachometer. This high resolution device quickly measure RPM, total revolutions, frequency, surface speed and length with one tool. It provides both contact (2 to 19,999rpm) and non-contact (2 to 99,999rpm) RPM measurements for enhanced versatility. Laser guided non-contact RPM measurements taken up to 1.6foot (500mm) away for added safety. Typical applications include contact RPM (flywheels, conveyors, pumps and elevators) and non-contact RPM (motors, fans and gears).
- Large 5 digit backlit LCD display
- Microprocessor based with quartz crystal oscillator to maintain high accuracy
- Store/recall 10 data sets in memory with 4 parameters (measurement, max, min and average)
- Wide RPM (photo and contact) and linear surface speed/length (contact) measurements
- Laser guided for greater distance non-contact measurements up to 1.6ft (500mm)
- Easy to read backlit LCD
- Supplied with LR44 battery
- Product comes with 1 years warranty
Contents
Contact wheel for rpm or linear surface speed/length, 9V battery, Reflective tape, Soft case.
Technical Specifications
2RPM to 99999RPM, 2RPM to 20000RPM
0.05%
0.5s
500mm
50°C
To Be Advised
160mm
60mm
42mm
0°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate