Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč978.120 |
Price for:Each
Minimum: 1
Multiple: 1
Kč978.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoVPC260-ADPTR
Order Code4295251
Technical Datasheet
Accessory TypeUniversal Power Adapter
For Use WithExtech VPC260 6-Channel Particle Counter
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
9V/2A universal power supply kit for VPC260 6-channel particle counter.
- AC operation : 100 to 240VAC, 50/60Hz, 12VDC output
- Power : 3000mA at 9V (2A) DC
- Cable length is 1.98m
Contents
Power supply, including cable (EU plug, UK plug, US plug, AU plug).
Technical Specifications
Accessory Type
Universal Power Adapter
Product Range
-
For Use With
Extech VPC260 6-Channel Particle Counter
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13