Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč206.910 |
5+ | Kč183.836 |
10+ | Kč165.528 |
Price for:Each
Minimum: 1
Multiple: 1
Kč206.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The AEF.2.5X35 is a 117mm blue MICRO-TECH® Screwdriver with chromed blade, hardened tip presentation. It is suitable for slotted head screws.
- Swivel head
Applications
Maintenance & Repair
Technical Specifications
Tip Size
2.5mm
Overall Length
117mm
Blade Length
35mm
Product Range
-
Technical Docs (1)
Alternatives for AEF.2.5X35
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012