Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,001.444 |
5+ | Kč924.449 |
10+ | Kč905.890 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,001.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFACOM
Manufacturer Part NoDELA.1257.06
Order Code3523287
Technical Datasheet
Square TypeEngineer
Blade Length200mm
Product Range-
Product Overview
The DELA.1257.06 is a 200 x 130mm 90° engineer Basic Square with screwed flange. Perfect fit between flange and face. Designed according to DIN 875, NF E 11-103 standards. Class-II as per regulations.
Applications
Test & Measurement
Technical Specifications
Square Type
Engineer
Product Range
-
Blade Length
200mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90178090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58