Print Page
Image is for illustrative purposes only. Please refer to product description.
37,156 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | Kč1.578 |
100+ | Kč0.956 |
500+ | Kč0.687 |
1000+ | Kč0.635 |
2000+ | Kč0.617 |
4000+ | Kč0.599 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Kč15.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2508056017Y2
Order Code1838838
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance600ohm
DC Current Rating2A
Product Range-
DC Resistance Max0.1ohm
Impedance Tolerance 25%
Product Length2mm
Product Width0.9mm
Product Height1.25mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2508056017Y2 is a multi-layer Chip Bead to suppress conducted EMI signals. Chip beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards. Chip beads are 100% tested for impedance and DC resistance. They are available in standard, high and GHz signal speeds. The multi-layer chip beads are organized by increasing package size and current carrying capacity.
- Chip Beads are Measured for Impedance on HP 4291A and Fixture HP 16192A
- Chip Beads have plated contacts, 100% Tin over Nickel undercoating
- Suggested Land Patterns are in Accordance to the Latest Revision of IPC-7351
- -55°C to 125°C Recommended Storage and Operating Temperature Range
- 0805 Package Size
Applications
Industrial
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
2A
DC Resistance Max
0.1ohm
Product Length
2mm
Product Height
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
600ohm
Product Range
-
Impedance Tolerance
25%
Product Width
0.9mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 2508056017Y2
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000046
Product traceability