Print Page
Image is for illustrative purposes only. Please refer to product description.
16,000 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1000+ | Kč3.285 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
Kč3,285.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2518121217Y6
Order Code2413141
Technical Datasheet
Ferrite Bead Case / Package1812 [4532 Metric]
Impedance149ohm
DC Current Rating6A
Product Range-
DC Resistance Max0.02ohm
Impedance Tolerance± 25%
Product Length4.5mm
Product Width1.6mm
Product Height3.2mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Ferrite Bead Case / Package
1812 [4532 Metric]
DC Current Rating
6A
DC Resistance Max
0.02ohm
Product Length
4.5mm
Product Height
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
149ohm
Product Range
-
Impedance Tolerance
± 25%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
Product traceability