Print Page
Image is for illustrative purposes only. Please refer to product description.
9,855 In Stock
12,784 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč39.877 |
10+ | Kč29.344 |
50+ | Kč25.331 |
100+ | Kč23.926 |
200+ | Kč22.672 |
376+ | Kč21.544 |
Price for:Each
Minimum: 1
Multiple: 1
Kč39.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2643626402
Order Code1463423
Technical Datasheet
Outer Diameter19mm
Product Length28.6mm
Inner Diameter10.15mm
Frequency Min25MHz
Frequency Max300MHz
Impedance196ohm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2643626402 is a round cable EMI Suppression Core with 43-grade material, guaranteed minimum impedance specification. Suppression core is controlled for impedance only. This NiZn is popular ferrite for suppression of conducted EMI from 20 to 250MHz. This material is also used for inductive applications such as high frequency common-mode chokes.
- Supports broadband frequencies (25 to 300MHz)
Applications
Industrial
Technical Specifications
Outer Diameter
19mm
Inner Diameter
10.15mm
Frequency Max
300MHz
Product Range
-
Product Length
28.6mm
Frequency Min
25MHz
Impedance
196ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate