Print Page
Image is for illustrative purposes only. Please refer to product description.
5,309 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč6.947 |
| 10+ | Kč4.916 |
| 50+ | Kč4.489 |
| 100+ | Kč3.887 |
| 200+ | Kč3.586 |
| 500+ | Kč3.361 |
Price for:Each
Minimum: 1
Multiple: 1
Kč6.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Outer Diameter
4.1mm
Inner Diameter
1.8mm
Frequency Max
50MHz
Product Range
-
Product Length
6.85mm
Frequency Min
-
Impedance
64ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00032