Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč276.883 |
10+ | Kč271.366 |
Price for:Each
Minimum: 1
Multiple: 1
Kč276.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoVAS-40-1/4-PUR-B
Order Code3437093
Product RangeVAS
Also Known As1396092
Technical Datasheet
Suction Cup TypeRound Flat
Suction Cup Diameter40mm
Effective Suction Diameter40mm
Port SizeG1/4
Suction Cup MaterialPU (Polyurethane)
Product RangeVAS
Product Overview
- VAS suction cup complete
- Top position of connection
- Round, flat suction cup shape
- Atmospheric air based on ISO 8573-1:2010 operating medium
- Via vacuum port type of mounting
- Sturdy and reliable
Technical Specifications
Suction Cup Type
Round Flat
Effective Suction Diameter
40mm
Suction Cup Material
PU (Polyurethane)
SVHC
No SVHC (25-Jun-2020)
Suction Cup Diameter
40mm
Port Size
G1/4
Product Range
VAS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:84879090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026