Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč682.678 |
10+ | Kč669.134 |
Product Information
Product Overview
One-way flow control valves regulate the piston speed of pneumatic drives during advance and return strokes. This is done through suitable restriction of the flow rate of compressed air in exhaust air or supply air direction. With the one-way flow control valve GRLA, the flow control function works in one direction only (exhaust air or supply air), the non-return function works in the opposite direction. The flow control function creates an adjustable annular gap inside the valve. This gap can be increased or decreased by turning the knurled screw or slotted head screw. The required restriction can be set with the help of this adjustment component.
- GRLZ series one-way flow control valve, elbow outlet
- Tried-and-tested for precise setting of flow rate
- Lightweight, compact and robust due to combination of plastic and metal
- Functional combination of throttle check valve and piloted non-return valve
- Flow control valve, throttling at one end
- Slotted head screw adjustment component
- Supply air one-way flow control function
- Compressed air operating medium as per ISO 8573-1:2010 [7:4:4]
- Temperature of medium is -10°C to 60°C
Technical Specifications
G1/8
340l/min
Screw-In
-10°C
GRLZ
10bar
Female Thread
300mbar
60°C
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate