Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,224.536 |
10+ | Kč3,160.080 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,224.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoDRVS-6-180-P
Order Code3439241
Product RangeDRVS
Also Known As1845707
Technical Datasheet
Pneumatic Actuator TypeSemi Rotary Drive
Mode of OperationDouble Acting
Piston Diameter6mm
Pneumatic ConnectionM3
Operating Pressure Max8bar
Stroke Length-
Product RangeDRVS
Product Overview
- DRVS double-acting semi-rotary drive with vane
- Elastic cushioning rings/plates at both ends
- Optional mounting position and female thread type of mounting
- Position detection via proximity switch
- Compressed air to ISO 8573-1:2010 operating medium
- Lighter than other semi-rotary drives
- Modern and compact design
- Fixed swivel angle
- Housing protected against splash water and dust
Technical Specifications
Pneumatic Actuator Type
Semi Rotary Drive
Piston Diameter
6mm
Operating Pressure Max
8bar
Product Range
DRVS
Mode of Operation
Double Acting
Pneumatic Connection
M3
Stroke Length
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84123900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064