Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part No186453
Order Code3898259
Also Known AsLR-1/4-D-7-MIDI pressure regulator
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,944.332 |
10+ | Kč3,805.890 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,944.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part No186453
Order Code3898259
Also Known AsLR-1/4-D-7-MIDI pressure regulator
Technical Datasheet
Regulator TypePressure Regulator
Pneumatic ConnectionG1/4
Body Size-
Flow Rate2200l/min
Operating Pressure Max7bar
Pneumatic Connection MethodFemale Thread
Operating Pressure Min0bar
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCPerfluorobutane sulfonic acid (PFBS) and its salts (21-Jan-2025)
Technical Specifications
Regulator Type
Pressure Regulator
Body Size
-
Operating Pressure Max
7bar
Operating Pressure Min
0bar
Operating Temperature Max
60°C
Pneumatic Connection
G1/4
Flow Rate
2200l/min
Pneumatic Connection Method
Female Thread
Operating Temperature Min
-10°C
SVHC
Perfluorobutane sulfonic acid (PFBS) and its salts (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84811099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Perfluorobutane sulfonic acid (PFBS) and its salts (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate