Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part NoPEV-1/4-B-M12
Order Code3439442
Product RangePEV Series
Also Known As192488
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,440.224 |
10+ | Kč3,371.504 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,440.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoPEV-1/4-B-M12
Order Code3439442
Product RangePEV Series
Also Known As192488
Technical Datasheet
Pressure TypeRelative
Pressure Port TypeG1/4
Pressure Fitting StyleG1/4
Operating Pressure Min1bar
Operating Pressure Max12bar
Sensor MountingThrough Hole
Contact Configuration1CO
Switching Voltage Max48V
Electrical ConnectionM12 Connector
Switching Current Max4A
Switching Voltage DC Resistive48V
Switching Current DC Resistive4A
Pressure Port SizeG1/4
Transducer Connection / Termination4 Pin M12 Connector
Deadband Min-
Deadband Max-
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangePEV Series
Product Overview
- PEV pressure switch
- CCC and c UL us - recognized (OL) approval
- Pneumatic/electric pressure transducer measurement method
- Compressed air to ISO 8573-1:2010 operating medium
- Changeover switch switching element function
- G1/4 pneumatic connection
- IP65 degree of protection
- Optional mounting position
- With through-hole type of mounting
Technical Specifications
Pressure Type
Relative
Pressure Fitting Style
G1/4
Operating Pressure Max
12bar
Contact Configuration
1CO
Electrical Connection
M12 Connector
Switching Voltage DC Resistive
48V
Pressure Port Size
G1/4
Deadband Min
-
Operating Temperature Min
-20°C
Product Range
PEV Series
Pressure Port Type
G1/4
Operating Pressure Min
1bar
Sensor Mounting
Through Hole
Switching Voltage Max
48V
Switching Current Max
4A
Switching Current DC Resistive
4A
Transducer Connection / Termination
4 Pin M12 Connector
Deadband Max
-
Operating Temperature Max
80°C
SVHC
Perfluorobutane sulfonic acid (PFBS) and its salts (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Perfluorobutane sulfonic acid (PFBS) and its salts (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.196