Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč417.833 |
10+ | Kč384.476 |
Price for:Each
Minimum: 1
Multiple: 1
Kč417.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoGRLZ-1/8-QS-4-D
Order Code3432631
Product RangeGRLZ
Also Known As193157
Technical Datasheet
Pneumatic ConnectionQS-4, G1/8
Operating Pressure Max10bar
Flow Rate160l/min
Pneumatic Connection MethodPush-In Connector
Pneumatic Mounting TypeScrew-In
Operating Pressure Min200mbar
Operating Temperature Max-10°C
Operating Temperature Min60°C
Product RangeGRLZ
SVHCNo SVHC (25-Jun-2020)
Product Overview
- GRLZ one-way flow control valve
- Functional combination of one-way flow control valve and piloted check valve
- Supply air one-way flow control function
- Slotted head screw adjustment component
- Screw-in type of mounting
- Optional mounting position
- Compressed air to ISO 8573-1:2010 operating medium
Technical Specifications
Pneumatic Connection
QS-4, G1/8
Flow Rate
160l/min
Pneumatic Mounting Type
Screw-In
Operating Temperature Max
-10°C
Product Range
GRLZ
Operating Pressure Max
10bar
Pneumatic Connection Method
Push-In Connector
Operating Pressure Min
200mbar
Operating Temperature Min
60°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01979