Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part No526323
Order Code3902644
Also Known AsMA-27-10-M5 pressure gauge
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč457.710 |
10+ | Kč444.418 |
Price for:Each
Minimum: 1
Multiple: 1
Kč457.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part No526323
Order Code3902644
Also Known AsMA-27-10-M5 pressure gauge
Technical Datasheet
Thread Size - Metric-
Operating Pressure Max10bar
Operating Temperature Min0°C
Operating Temperature Max60°C
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
0°C
SVHC
No SVHC (25-Jun-2020)
Operating Pressure Max
10bar
Operating Temperature Max
60°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01442