Print Page
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,277.013 |
10+ | Kč2,185.722 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,277.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoVUVS-LT20-B52-D-G18-F7
Order Code3432800
Product RangeVUVS
Also Known As577496
Technical Datasheet
Valve Function5/2 Way
Pneumatic ConnectionG1/8
Operating Pressure Max10bar
Supply Voltage Max-
Pneumatic Mounting TypeManifold Rail
Pneumatic Connection MethodFemale Thread
Flow Rate500l/min
Operating Temperature Min-10°C
Operating Temperature Max60°C
Operating Pressure Min1.5bar
Product RangeVUVS
SVHCNo SVHC (25-Jun-2020)
Product Overview
- VUVS series air solenoid valve
- Poppet valve, soft sealing
- 21mm size (grid dimension), maximum overflow of 700l/min and G 1/8 pneumatic connection
- 5/2-way valve, double solenoid
- Without (for valve functions B52)
- Internal pilot air supply port
- Non-detenting, detenting, without accessories
- 1/8 thread pneumatic connection
- With 8mm armature tube, short
- Can be used as individual valves or manifold valves VTUS
Technical Specifications
Valve Function
5/2 Way
Operating Pressure Max
10bar
Pneumatic Mounting Type
Manifold Rail
Flow Rate
500l/min
Operating Temperature Max
60°C
Product Range
VUVS
Pneumatic Connection
G1/8
Supply Voltage Max
-
Pneumatic Connection Method
Female Thread
Operating Temperature Min
-10°C
Operating Pressure Min
1.5bar
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.211