Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč919.433 |
10+ | Kč901.124 |
Price for:Each
Minimum: 1
Multiple: 1
Kč919.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoOS-PK-3
Order Code3437118
Product RangeOS
Also Known As6684
Technical Datasheet
Valve TypeLogic Element
Valve FunctionOR
Pneumatic ConnectionPK-3
Operating Pressure Max8bar
Flow Rate120l/min
Pneumatic Mounting TypePanel Mount
Pneumatic Connection MethodBarbed Connector
Operating Temperature Min-10°C
Operating Temperature Max60°C
Operating Pressure Min1.6bar
Product RangeOS
SVHCNo SVHC (25-Jun-2020)
Product Overview
- OS series OR gate
- With through-hole mounting
- Standard nominal flow rate of 120l/min
- POM housing, NBR seal material
- Compressed air operating medium as per ISO 8573-1:2010 [7:-:-]
- Nominal width of 2.4mm
Technical Specifications
Valve Type
Logic Element
Pneumatic Connection
PK-3
Flow Rate
120l/min
Pneumatic Connection Method
Barbed Connector
Operating Temperature Max
60°C
Product Range
OS
Valve Function
OR
Operating Pressure Max
8bar
Pneumatic Mounting Type
Panel Mount
Operating Temperature Min
-10°C
Operating Pressure Min
1.6bar
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00826