Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part No8001449
Order Code3893164
Product RangeSPAE Series
Also Known AsSPAE-P10R-F-PNLK-2.5K
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,237.828 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,237.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part No8001449
Order Code3893164
Product RangeSPAE Series
Also Known AsSPAE-P10R-F-PNLK-2.5K
Technical Datasheet
Pressure TypeRelative
Pressure Port TypeFlange
Operating Pressure Min0psi
Operating Pressure Max145psi
Pressure Port Size-
Transducer Connection / TerminationWire Leaded
Supply Voltage Min18VDC
Supply Voltage Max30VDC
Media TypeCompressed Air
Output InterfaceIO-Link
Sensor Output TypeAnalogue, Digital
Housing MaterialNylon (Polyamide)
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeSPAE Series
Technical Specifications
Pressure Type
Relative
Operating Pressure Min
0psi
Pressure Port Size
-
Supply Voltage Min
18VDC
Media Type
Compressed Air
Sensor Output Type
Analogue, Digital
Operating Temperature Min
0°C
Product Range
SPAE Series
Pressure Port Type
Flange
Operating Pressure Max
145psi
Transducer Connection / Termination
Wire Leaded
Supply Voltage Max
30VDC
Output Interface
IO-Link
Housing Material
Nylon (Polyamide)
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056