Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part No8083426
Order Code4203450
Product RangeELGS Gantry Axis Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | Kč42,009.000 |
Price for:Each
Minimum: 1
Multiple: 1
Kč42,009.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part No8083426
Order Code4203450
Product RangeELGS Gantry Axis Series
Technical Datasheet
Electric Actuator TypeSpindle Axis Unit
Motor Size32mm
Motor TypeStepper
Voltage Rating24VDC
Current Rating3A
Nominal Swivel Angle-
ControllerIntegrated
Control PanelIntegrated
Drive SystemBall Screw Drive
GuideRecirculating Ball Bearing
Stroke Length300mm
Spindle Pitch8mm
Electrical Accessories-
Product RangeELGS Gantry Axis Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Electric Actuator Type
Spindle Axis Unit
Motor Type
Stepper
Current Rating
3A
Controller
Integrated
Drive System
Ball Screw Drive
Stroke Length
300mm
Electrical Accessories
-
SVHC
No SVHC (23-Jan-2024)
Motor Size
32mm
Voltage Rating
24VDC
Nominal Swivel Angle
-
Control Panel
Integrated
Guide
Recirculating Ball Bearing
Spindle Pitch
8mm
Product Range
ELGS Gantry Axis Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84123900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001