Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč646.061 |
10+ | Kč594.145 |
Price for:Each
Minimum: 1
Multiple: 1
Kč646.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part No9484
Order Code3439473
Product RangeNAS
Also Known AsNAS-1/4-1A-ISO individual sub-base
Technical Datasheet
Manifold TypeManifold Sub-Base
Pneumatic ConnectionG1/4, G1/8
No. of Outlets1Outlets
For Use WithFesto VSVA Series Solenoid Valves
Product RangeNAS
SVHCNo SVHC (25-Jun-2020)
Product Overview
- NAS series individual subbase with lateral ports
- Designation to VDMA (VDMA 24345-A-1)
- Conforms to standard ISO 5599-1
- UL - recognized (OL)
- Through-hole mounting
- Die-cast aluminium sub-base material
Technical Specifications
Manifold Type
Manifold Sub-Base
No. of Outlets
1Outlets
Product Range
NAS
Pneumatic Connection
G1/4, G1/8
For Use With
Festo VSVA Series Solenoid Valves
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:84819000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.197