Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč658.099 |
10+ | Kč645.058 |
Price for:Each
Minimum: 1
Multiple: 1
Kč658.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoQH-1/2
Order Code3432684
Product RangeQH
Also Known As9543
Technical Datasheet
Valve TypeBall
Valve Function2/2 Way, Bistable
Pneumatic ConnectionG1/2
Operating Pressure Max30bar
Flow Rate11500l/min
Pneumatic Mounting TypeIn-Line
Pneumatic Connection MethodFemale Thread
Operating Temperature Min-20°C
Operating Temperature Max180°C
Operating Pressure Min950mbar
Product RangeQH
Product Overview
- QH series manually actuated ball valve with female thread
- Pipe thread G1/2
- 2/2-way, bi-stable
- Soft sealing
- In-line installation
- Suitable for a vacuum
- With connecting thread at both ends
Technical Specifications
Valve Type
Ball
Pneumatic Connection
G1/2
Flow Rate
11500l/min
Pneumatic Connection Method
Female Thread
Operating Temperature Max
180°C
Product Range
QH
Valve Function
2/2 Way, Bistable
Operating Pressure Max
30bar
Pneumatic Mounting Type
In-Line
Operating Temperature Min
-20°C
Operating Pressure Min
950mbar
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84818081
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35