Print Page
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,516.216 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,516.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part No9964
Order Code3432724
Product RangeMFH
Also Known AsMFH-3-1/4 solenoid valve
Technical Datasheet
Valve Function3/2 Way, Closed, Monostable
Pneumatic ConnectionG1/4
Operating Pressure Max8bar
Supply Voltage Max-
Pneumatic Mounting TypeManifold Rail
Pneumatic Connection MethodFemale Thread
Flow Rate800l/min
Operating Temperature Min-5°C
Operating Temperature Max40°C
Operating Pressure Min1.5bar
Product RangeMFH
SVHCNo SVHC (25-Jun-2020)
Product Overview
- MFH series tiger classic solenoid valve with armature tube for F solenoid coil
- Single solenoid, normally closed
- 3/2-way valve
- G1/4 pneumatic connection
- Mechanical spring return, internal pilot air supply
Technical Specifications
Valve Function
3/2 Way, Closed, Monostable
Operating Pressure Max
8bar
Pneumatic Mounting Type
Manifold Rail
Flow Rate
800l/min
Operating Temperature Max
40°C
Product Range
MFH
Pneumatic Connection
G1/4
Supply Voltage Max
-
Pneumatic Connection Method
Female Thread
Operating Temperature Min
-5°C
Operating Pressure Min
1.5bar
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22874