Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,615.031 |
10+ | Kč3,470.069 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,615.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- MFH series solenoid valve, with armature tube for F solenoid coil
- Single solenoid, normally closed
- 5/2-way valve function
- Internal pilot air
- Poppet seat design, negative overlap
- Electrical actuation type, mechanical spring reset method
- Piloted control, not reversible flow direction
- Electrical connection via F solenoid coil, to be ordered separately
- Compressed air operating medium to ISO 8573-1:2010 [7:4:4]
- c UL us - recognized (OL)
Technical Specifications
Operating Pressure Max
8bar
Product Range
MFH
Supply Voltage Max
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.20083