Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč226.222 |
10+ | Kč208.164 |
Price for:Each
Minimum: 1
Multiple: 1
Kč226.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- NEBV series standard connecting cable for VUVG valves (pre-assembled)
- Suitable for valves with MH connection
- Black colour POM housing
- Tin-plated copper alloy pin contact
- Suitable for use with energy chains
- Nominal operating voltage range from 0 to 30VDC
- Clip mounting
- IP40 protection class to EN 60529
Technical Specifications
Accessory Type
Plug Socket With Cable
Product Range
NEBV
For Use With
Cylinders
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021