Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč364.663 |
10+ | Kč357.390 |
Price for:Each
Minimum: 1
Multiple: 1
Kč364.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- VAVE series electrical sub-base
- Contamination level 3, surge resistance of 0.8KV
- Spark suppression, bipolar reverse polarity protection
- LED signal status display
- Nominal operating voltage DC of 12V/24V
- IP65 degree of protection
- 3-pin/2-wire M8 / -plug/socket electrical connection
- Black colour PA housing
- On air solenoid valve with self-tapping screw mounting
Technical Specifications
Accessory Type
Electrical Sub-Base
Product Range
VAVE
For Use With
Cylinders
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085