Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoABS 25/22-3 ENCLOSURE
Order Code1256255
Product RangeCARDMASTER Series
Also Known AsGTIN UPC EAN: 6418074059406
Technical Datasheet
49 In Stock
80 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,225.599 |
5+ | Kč2,181.208 |
10+ | Kč2,136.565 |
20+ | Kč2,092.174 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,225.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoABS 25/22-3 ENCLOSURE
Order Code1256255
Product RangeCARDMASTER Series
Also Known AsGTIN UPC EAN: 6418074059406
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric156mm
External Width - Metric219mm
External Depth - Metric280mm
IP RatingIP65
Body ColourGrey
NEMA RatingNEMA 1, 3, 3R, 12, 13
External Height - Imperial6.14"
External Width - Imperial8.62"
External Depth - Imperial11.02"
Product RangeCARDMASTER Series
Product RangeCARDMASTER Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
ABS 25/22-3 ENCLOSURE is an ABS enclosure with transparent smoked window. It includes base. terminal compartment cover with EPDM gasket and screws for mounting plate/DIN-rail. Also has transparent cover with PUR gasket, hinges, locking devices.
- Polyurethane gasket material
- EN 62208:2011, IEC 62208:2011 standards
- IP65 ingress protection (EN 60529)/IK07 impact resistance (EN 62262)
- Totally electrical insulated
- Dimension is 280 x 219 x 156mm
- Temperature range from -40 to 60°C
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
156mm
External Depth - Metric
280mm
Body Colour
Grey
External Height - Imperial
6.14"
External Depth - Imperial
11.02"
Product Range
CARDMASTER Series
Enclosure Material
ABS
External Width - Metric
219mm
IP Rating
IP65
NEMA Rating
NEMA 1, 3, 3R, 12, 13
External Width - Imperial
8.62"
Product Range
CARDMASTER Series
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.95