Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,415.455 |
5+ | Kč2,355.012 |
10+ | Kč2,294.569 |
Product Information
Product Overview
The PC 25/22-FC3 is a Cardmaster Enclosure made of polycarbonate (PC) with grey screw cover. This enclosure is ideal for packaging instrumentation, measurement, monitoring and process control equipment. It provides two compartments-one for circuit boards and sensors with slots for printed circuit board insertion and another one for terminal and wiring.
- UL746C-5V Flammability rating
- Halogen-free
- UL-508 UV Resistance
Applications
Industrial, Test & Measurement, Sensing & Instrumentation, Automation & Process Control
Contents
Enclosure, Base, Terminal compartment cover with PUR gasket and screws for mounting plate/DIN-rail, Closed PC frame front plate with PUR gasket and Cover screws.
Technical Specifications
Handheld
135mm
257mm
Grey
5.31"
10.12"
CARDMASTER Series
Polycarbonate
219mm
IP65
NEMA 1, 3, 3R, 4X, 12, 13
8.62"
CARDMASTER Series
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate