Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 4+ | Kč5,233.694 |
Price for:Pack of 1
Minimum: 4
Multiple: 4
Kč20,934.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPW 504409 T
Order Code4535380
Product RangePW Series
Technical Datasheet
For Use WithEnclosures
Enclosure MaterialPolycarbonate, Polyurethane
IP RatingIP66
NEMA RatingNEMA 4, 4X, 12, 13
External Height - Imperial19.8"
External Width - Imperial17.76"
External Width - Metric451mm
External Height - Metric503mm
Product RangePW Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
For Use With
Enclosures
IP Rating
IP66
External Height - Imperial
19.8"
External Width - Metric
451mm
Product Range
PW Series
Enclosure Material
Polycarbonate, Polyurethane
NEMA Rating
NEMA 4, 4X, 12, 13
External Width - Imperial
17.76"
External Height - Metric
503mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001