Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoTGL24II-2
Order Code4640174
Product RangeEKT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč6,403.927 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
Kč6,403.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoTGL24II-2
Order Code4640174
Product RangeEKT Series
Technical Datasheet
For Use WithFibox EKT Series Enclosures
Enclosure MaterialPolycarbonate
IP RatingIP65
NEMA Rating-
External Height - Imperial22.04"
External Width - Imperial11.02"
External Width - Metric280mm
External Height - Metric560mm
Product RangeEKT Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
For Use With
Fibox EKT Series Enclosures
IP Rating
IP65
External Height - Imperial
22.04"
External Width - Metric
280mm
Product Range
EKT Series
Enclosure Material
Polycarbonate
NEMA Rating
-
External Width - Imperial
11.02"
External Height - Metric
560mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.465