Print Page
Image is for illustrative purposes only. Please refer to product description.
34 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč681.424 |
5+ | Kč667.880 |
10+ | Kč654.086 |
50+ | Kč640.543 |
100+ | Kč627.000 |
Price for:Each
Minimum: 1
Multiple: 1
Kč681.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBRE DATA
Manufacturer Part NoA19A52A0
Order Code1208868
Technical Datasheet
Fibre Optic Connector A-
Fibre Optic Connector B-
No. of Fibres1Fibres
Fibre TypePlastic Optical
Lead Length - Metric2m
Fibre Diameter1mm
Product Range-
SVHCTo Be Advised
Product Overview
The A19A52A0 is a 2m high quality Fibre Optic Cable utilizing the latest state of the art ceramic FSMA connectors fitted and polished to professional standards. It is useful to point to point connectors or as an economical means of obtaining factory prepared pigtails for fusion splicing. Two pigtails are produced when a lead is cut in half.
- 50/125μm Core and cladding
- 3.0dB/km Attenuation of fibre
- 1.5dB In-lose per pair
Applications
Communications & Networking, Fibre Optics, Aerospace, Defence, Military
Technical Specifications
Fibre Optic Connector A
-
No. of Fibres
1Fibres
Lead Length - Metric
2m
Product Range
-
Fibre Optic Connector B
-
Fibre Type
Plastic Optical
Fibre Diameter
1mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028