Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč742.870 |
Price for:Each
Minimum: 1
Multiple: 1
Kč742.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFILAMENTIVE
Manufacturer Part No1403060005
Order Code3252912
Technical Datasheet
Diameter2.85mm
Filament ColourNatural
Filament MaterialCPE (Copolyester)
Melting Temperature Min-
Melting Temperature Max-
Filament Weight500g
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- bioPC filament features impact resistance, chemical resistance and heat resistance to 100°C
- BPA-free
- Easy to print engineering grade filament
Technical Specifications
Diameter
2.85mm
Filament Material
CPE (Copolyester)
Melting Temperature Max
-
Product Range
-
Filament Colour
Natural
Melting Temperature Min
-
Filament Weight
500g
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:84431970
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1