Print Page
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,285.350 |
5+ | Kč1,246.978 |
10+ | Kč1,219.891 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,285.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No14.01.8.230.0000
Order Code1344199
Product Range14 Series
Technical Datasheet
Product Range14 Series
Timer FunctionsMultifunction
Time Min30s
Time Max20min
No. of Timing Ranges-
Timer Output1 Changeover Relay
Supply Voltage Max230VAC
Current Rating Nom500mA
Connection / TerminationScrew Terminals
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 14.01.8.230.0000 from Finder is a multi function, electronic staircase timer in 1NO (SPST-NO) contact configuration.
- 17.5mm wide
- Time setting from 30seconds to 20minutes
- Zero crossing load switching
- 35mm DIN rail mount
- Suitable for 3 wire or 4 wire systems with automatic recognition
- LED status indicators
- Cadmium (AgSnO2) free contact material
- Can be used with illuminated push buttons
- IP20 protection
- CE, CPT and NF approved
Applications
Automation & Process Control, Industrial
Technical Specifications
Product Range
14 Series
Time Min
30s
No. of Timing Ranges
-
Supply Voltage Max
230VAC
Connection / Termination
Screw Terminals
Timer Functions
Multifunction
Time Max
20min
Timer Output
1 Changeover Relay
Current Rating Nom
500mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08