Print Page
Product Information
ManufacturerFINDER
Manufacturer Part No7F.50.8.120.5500
Order Code3729502
Product Range7F Series
Technical Datasheet
Product Range7F Series
Enclosure MaterialSynthetic Fibre
Cooling Capacity-
External Height - Metric320mm
External Width - Metric320mm
External Depth - Metric150.5mm
External Height - Imperial12.6"
External Width - Imperial12.6"
External Depth - Imperial5.93"
Technical Specifications
Product Range
7F Series
Cooling Capacity
-
External Width - Metric
320mm
External Height - Imperial
12.6"
External Depth - Imperial
5.93"
Enclosure Material
Synthetic Fibre
External Height - Metric
320mm
External Depth - Metric
150.5mm
External Width - Imperial
12.6"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.341101