Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoDIL 28 SMD M
Order Code1319820
Product RangeDIL SMD
Technical Datasheet
43 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč151.483 |
10+ | Kč111.606 |
100+ | Kč90.288 |
250+ | Kč82.262 |
500+ | Kč74.237 |
1000+ | Kč72.732 |
Price for:Each
Minimum: 1
Multiple: 1
Kč151.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoDIL 28 SMD M
Order Code1319820
Product RangeDIL SMD
Technical Datasheet
No. of Contacts28Contacts
Connector TypeDIP
Pitch Spacing2.54mm
Product RangeDIL SMD
Row Pitch15.24mm
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCLead (21-Jan-2025)
Product Overview
The DIL 28 SMD M is a SMD Socket with CuZn-alloy contact, gold-plated contact spring and tin-plated contact sleeve. The SMD socket for DIL-IC contacts will adjust to the solder paste which possibly is not equally allocated.
- Ni + ≥0.2µm Au surface contact
- CuBe-alloy inner contact spring
- Ni + 0.25µm Au inner contact spring surface
- 10mΩ Volume resistance
- 0.4pF Capacity between two adjacent contacts
- 1.5A Nominal current
- 150VDC Nominal voltage
- 1000V Test voltage
Applications
Industrial
Technical Specifications
No. of Contacts
28Contacts
Pitch Spacing
2.54mm
Row Pitch
15.24mm
Contact Plating
Gold Plated Contacts
Connector Type
DIP
Product Range
DIL SMD
Contact Material
Brass
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00542