Print Page
Image is for illustrative purposes only. Please refer to product description.
553 In Stock
500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | Kč27.839 |
50+ | Kč22.422 |
100+ | Kč21.042 |
250+ | Kč17.380 |
Price for:Each
Minimum: 10
Multiple: 10
Kč278.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 230 SA L1
Order Code1892318
Technical Datasheet
Thermal Resistance21°C/W
Packages CooledTO-220
External Width - Metric20.5mm
External Height - Metric19.5mm
External Length - Metric19mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.81"
External Height - Imperial0.77"
External Length - Imperial0.75"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FK 230 SA L1 is a 20.5 x 19.5 x 19mm finger shaped Heat Sink without solder lug. The heat sink is made of aluminium with black anodized surface. This FK 230 series heat sink is suitable for use with TO 220 device.
Applications
Industrial
Technical Specifications
Thermal Resistance
21°C/W
External Width - Metric
20.5mm
External Length - Metric
19mm
Heat Sink Material
Aluminium
External Height - Imperial
0.77"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-220
External Height - Metric
19.5mm
External Diameter - Metric
-
External Width - Imperial
0.81"
External Length - Imperial
0.75"
Product Range
-
Technical Docs (2)
Alternatives for FK 230 SA L1
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0039