Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč7,258.152 |
Price for:Each
Minimum: 1
Multiple: 1
Kč7,258.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA 17/150 24V
Order Code1222527
Technical Datasheet
Thermal Resistance0.07°C/W
External Height - Metric120mm
External Width - Metric122mm
External Length - Metric150mm
Flow Rate Max237m³/h
Noise Rating59dBA
Heat Sink MountingSurface Mount
Heat Sink MaterialAluminium
External Height - Imperial4.72"
External Width - Imperial4.8"
External Length - Imperial5.91"
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The LA 17/150 24V is a Cooling Aggregate with axial fan, made of aluminium. The electric devices mounted on the cooling aggregate bring the developed dissipation loss as a thermal output into the construct cooling aggregate by means of heat conduction. The existing fan produces an air flow which is navigated to the internal structure in a cooling aggregate and dissipates the inserted heat to the outside.
- Extremely low losses due to optimised hollow-fin geometry
- Effective heat dissipation
- Compact construction
- Two opposite mounting surfaces are milled flat
- 11W Power input
- -30 to 55°C Temperature range
- Ball bearing ebm-papst fan
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
0.07°C/W
External Width - Metric
122mm
Flow Rate Max
237m³/h
Heat Sink Mounting
Surface Mount
External Height - Imperial
4.72"
External Length - Imperial
5.91"
SVHC
Lead (21-Jan-2025)
External Height - Metric
120mm
External Length - Metric
150mm
Noise Rating
59dBA
Heat Sink Material
Aluminium
External Width - Imperial
4.8"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.6