Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA V 9 250 24
Order Code4708716
Product RangeLA V 9 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč7,215.767 |
Price for:Each
Minimum: 1
Multiple: 1
Kč7,215.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA V 9 250 24
Order Code4708716
Product RangeLA V 9 Series
Technical Datasheet
Thermal Resistance0.1K/W
External Height - Metric83mm
External Width - Metric80mm
External Length - Metric250mm
Flow Rate Max80m³/h
Noise Rating48dBA
Heat Sink Mounting-
Heat Sink MaterialAluminium
External Height - Imperial3.27"
External Width - Imperial3.15"
External Length - Imperial9.84"
Product RangeLA V 9 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
0.1K/W
External Width - Metric
80mm
Flow Rate Max
80m³/h
Heat Sink Mounting
-
External Height - Imperial
3.27"
External Length - Imperial
9.84"
SVHC
No SVHC (25-Jun-2025)
External Height - Metric
83mm
External Length - Metric
250mm
Noise Rating
48dBA
Heat Sink Material
Aluminium
External Width - Imperial
3.15"
Product Range
LA V 9 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76042990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17