Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSLY 3 035 50 G
Order Code9729151
Product RangeSLY
Technical Datasheet
240 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč206.910 |
10+ | Kč153.991 |
100+ | Kč127.657 |
250+ | Kč105.336 |
500+ | Kč103.330 |
1000+ | Kč101.072 |
Price for:Each
Minimum: 1
Multiple: 1
Kč206.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSLY 3 035 50 G
Order Code9729151
Product RangeSLY
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts50Contacts
Contact Termination TypeThrough Hole
Product RangeSLY
Connector ShroudUnshrouded
Contact Material-
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SLY 3.035. 50 G is a 50-position 1-row Angled Plug with CuSn-alloy contacts and a glass-filled polyamide 4.6 insulator.
- UL94V-0 Flammability
- <gt/>10¹²Ω Insulation resistance
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2mm
No. of Contacts
50Contacts
Product Range
SLY
Contact Material
-
Connector Type
Pin Header
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00681