Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoWLFT 404 23X23
Order Code1211707
Technical Datasheet
2,155 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč75.992 |
10+ | Kč55.176 |
25+ | Kč40.630 |
50+ | Kč37.871 |
100+ | Kč34.610 |
Price for:Each
Minimum: 1
Multiple: 1
Kč75.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoWLFT 404 23X23
Order Code1211707
Technical Datasheet
Thermal Conductivity0.37W/m.K
Conductive Material-
Thickness-
Thermal Impedance-
Dielectric Strength-
External Length-
External Width23mm
Product Range-
Product Overview
The WLFT 404 23X23 is a Thermally Conductive Foil, both sides adhesive with polyimide (Kapton MT) 0.025mm truss material and acrylate (pressure sensitive) double-sided glue layer. Good thermal characteristics and replaces mechanical fastenings.
- -40 to 150°C Operating temperature range
Applications
HVAC
Technical Specifications
Thermal Conductivity
0.37W/m.K
Thickness
-
Dielectric Strength
-
External Width
23mm
SVHC
No SVHC (21-Jan-2025)
Conductive Material
-
Thermal Impedance
-
External Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227